Molex 203956 Series Vertical Surface PCB Header, 20 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 2200 units)*

$3,610.89

(exc. GST)

$3,971.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,610.89$1.641

*price indicative

RS Stock No.:
684-663
Mfr. Part No.:
203956-0201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

203956

Pitch

400μm

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Row Pitch

400μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex connector series offers a reliable and efficient solution for electrical connectivity in various applications. Designed with meticulous attention to detail, this connector ensures superior performance while maintaining compliance with industry standards such as ELV and RoHS. Its compact dimensions accommodate efficient use in space-constrained environments, while the high-quality materials, including liquid crystal polymer for the wafer and copper alloys for terminals, provide durability and longevity. This connector series is ideal for use in high-volume production, allowing seamless integration in electronic assemblies.

Crafted from liquid crystal polymer which ensuring robustness and resilience

Gold plating in the contact area enhances conductivity and reliability

Tin overall surface finish for improved solderability and durability

Tail coplanarity maintained to a maximum of 0.1 mm for precise alignment

Environmental compliance with ELV and RoHS standards which ensuring safety

Designed for high-volume production with varying circuit configurations

Compact size facilitates efficient use in limited spaces

Proprietary design tailored for optimised performance in electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy