Molex 203956 Series Vertical Surface PCB Header, 60 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-676
- Mfr. Part No.:
- 203956-0601
- Brand:
- Molex
Subtotal (1 reel of 2200 units)*
$6,218.67
(exc. GST)
$6,840.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,218.67 | $2.827 |
*price indicative
- RS Stock No.:
- 683-676
- Mfr. Part No.:
- 203956-0601
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203956 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 400μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203956 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 400μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex plug connector is engineered to provide reliable and efficient connections in various electronic applications. Designed specifically for use in tightly spaced environments this connector excels in reducing complexity while ensuring a secure fit. With its robust build quality it's ideal for high-performance needs often utilised in automotive and industrial electronics. The connector fosters seamless integration facilitating easy installation and maintenance while ensuring durable connections that withstand even demanding conditions. Its compact design means it easily accommodates modern design requirements making it an excellent choice for engineers and manufacturers seeking superior performance in their projects.
Optimised for tight spaces which enhancing design flexibility
Durable construction ensures long-lasting performance
Facilitates easy installation reducing setup time
Reliable connection to support various applications
Enhances efficiency in automotive and industrial electronics
Compact design aligns with modern engineering needs
Related links
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header Pin 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Through Hole PCB Header 0.4 mm Pitch Shrouded
- Molex 172648 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex BB H4 Series Vertical Surface Mount Plug 0.4 mm Pitch Shrouded
