Molex 203956 Series Vertical Surface PCB Header, 40 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-480
- Mfr. Part No.:
- 203956-0401
- Brand:
- Molex
Subtotal (1 reel of 2200 units)*
$4,814.43
(exc. GST)
$5,295.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,814.43 | $2.188 |
*price indicative
- RS Stock No.:
- 683-480
- Mfr. Part No.:
- 203956-0401
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 203956 | |
| Pitch | 400μm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 400μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 203956 | ||
Pitch 400μm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 400μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex slimstack board to board connector offers an advanced solution for reliable electronic connections. Designed with precision this connector ensures optimal performance in various applications. Its robust construction features liquid crystal polymer material for enhanced durability while copper alloy terminals guarantee reliable conductivity. Supporting both ELV and RoHS compliance this product meets stringent environmental standards making it a responsible choice for modern electronic assemblies. With a focus on efficient design the connector facilitates ease of use ensuring minimal compromise in installation and utility.
Crafted from liquid crystal polymer for excellent thermal stability
Copper alloy terminals deliver superior electrical conductivity
ELV and RoHS compliant which ensuring environmental sustainability
Proprietary construction provides additional mechanical strength
Optimised for compact applications without sacrificing performance
Precision-engineered to ensure reliable mating and ease of use
Meets high-voltage and low-voltage tool specifications for versatility
Designed for exceptional coplanarity aiding seamless integration
Related links
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header Pin 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Through Hole PCB Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 501745 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 172648 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical PCB PCB Header 0.4 mm Pitch Shrouded
