Molex 203956 Series Vertical Surface PCB Header Pin, 30 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-675
- Mfr. Part No.:
- 203956-0301
- Brand:
- Molex
Subtotal (1 reel of 2200 units)*
$11,334.12
(exc. GST)
$12,467.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $11,334.12 | $5.152 |
*price indicative
- RS Stock No.:
- 683-675
- Mfr. Part No.:
- 203956-0301
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 203956 | |
| Pitch | 400μm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 400μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 203956 | ||
Pitch 400μm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 400μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board to Board Connector designed to facilitate secure and efficient connections in compact electronic assemblies. Featuring a 0.40mm pitch this versatile connector is ideal for applications where space is at a premium such as in consumer electronics and advanced computing devices. Its floating design aids in alignment during mating ensuring reliable connectivity while accommodating slight misalignments. With a mated height of 5.00mm and width of 3.80mm this connector integrates seamlessly into various PCB layouts maintaining signal integrity and performance. The SlimStack connector supports up to 30 circuits making it a robust choice for complex signal routing.
Supports a maximum current of 0.3A per contact for reliable power distribution
Designed for surface mount termination simplifying PCB assembly processes
Durability rated for up to 30 mating cycles ensures long-term reliability
Constructed with liquid crystal polymer for enhanced thermal and chemical resistance
Features gold plating on mating and termination interfaces for superior conductivity
Black resin colour provides a sleek appearance while ensuring compliance with environmental standards
Vertical orientation helps optimise space on crowded PCBs
Packaging type includes embossed tape on reel facilitating efficient handling and assembly
Related links
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Through Hole PCB Header 0.4 mm Pitch Shrouded
- Molex 172648 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 201197 Series Vertical Surface PCB Header Pin 2 mm Pitch Shrouded
