SKF 3205 ATN9/C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 233-0632
- Mfr. Part No.:
- 3205 ATN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
$139.01
(exc. GST)
$152.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.01 |
*price indicative
- RS Stock No.:
- 233-0632
- Mfr. Part No.:
- 3205 ATN9/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.3kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 22kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 12000rpm | |
| Model Number | 3205 | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 15.3kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 22kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 12000rpm | ||
Model Number 3205 | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
SKF Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 3205 ATN9/C3
This ball bearing is a Double Row Angular Contact Ball Bearing designed for high-performance applications. It features an inside diameter of 25mm and an outside diameter of 52mm, with a race width of 20.6mm. Constructed from high-quality steel, this open type bearing utilises a non-metallic cage, making it suitable for various demanding environments.
Features & Benefits
• Double row design accommodates higher axial and radial loads
• C3 clearance configuration reduces friction and optimises performance
• Open type allows for easy lubrication and maintenance
• Steel construction ensures durability and longevity
• Non-metallic cage minimises weight while maintaining strength
• Rated for high dynamic and static loads, enhancing reliability
Applications
• Ideal for use in automation equipment requiring precise alignment
• Effective in electrical machinery with high-speed components
• Suitable for mechanical systems needing robust bearing support
• Utilised in electronic devices demanding compact, efficient bearings
What is the significance of the C3 clearance in this bearing?
The C3 clearance allows for additional internal space, enabling improved thermal expansion and operational efficiency in high-speed applications, which reduces the risk of overheating and ensures smoother performance.
How does the open type bearing design benefit maintenance?
The open design facilitates easy access for lubrication, allowing for effective maintenance routines that can lead to improved lifespan and performance of the bearing in dynamic environments.
What loading capabilities can be expected from this bearing?
It has a dynamic load rating of 22kN and a static load rating of 15.3kN, making it suitable for high-load applications while maintaining performance and stability under diverse operating conditions.
- RS Stock No. 1959527
- Mfr. Part No. 3205 ATN9
Each
$111.29
- RS Stock No. 2851692
- Mfr. Part No. 3205 A-2RS1TN9/MT33
Each
$136.60
- RS Stock No. 0462264
- Mfr. Part No. 3205 ATN9/C2
Each
$163.72
- RS Stock No. 1959592
- Mfr. Part No. 3205 A-2RS1
Each
$134.96
Related links
- SKF 3205 ATN9 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 ATN9/C2 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1/C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1TN9/C3VT114 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2Z/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width












