Molex 71308 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 684-231
- Mfr. Part No.:
- 15-91-1208
- Brand:
- Molex
Subtotal (1 reel of 1134 units)*
$6,432.21
(exc. GST)
$7,075.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,432.21 | $5.672 |
*price indicative
- RS Stock No.:
- 684-231
- Mfr. Part No.:
- 15-91-1208
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71308 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71308 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Dual-row, vertical surface-mount header designed for high-density PCB connections. It supports 20 circuit configurations and includes short pegs for enhanced PCB stability. Constructed from durable liquid crystal polymer (LCP) and copper alloy pins, this connector meets industry standards for reliable performance in various electronic applications.
UL94 V0 flammability rating
Black colour
Durable construction
- RS Stock No. 0797222
- Mfr. Part No. 68464-120HLF
1 Bag of 100
$378.45
Molex 70280 Series Straight Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No. 0683889
- Mfr. Part No. 70280-0660
1 Pack of 80
$676.05
Molex 71308 Series Vertical Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No. 0684229
- Mfr. Part No. 15-91-0240
1 Tube of 153
$623.80
- RS Stock No. 0797224
- Mfr. Part No. 68602-120HLF
1 Bag of 200
$482.63
Related links
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded










