JST, ZER Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 166-7334
- Mfr. Part No.:
- ZER-06V-S
- Brand:
- JST
1700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 3000)
$0.206
(exc. GST)
$0.227
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
3000 - 3000 | $0.206 | $618.00 |
6000 - 9000 | $0.201 | $603.00 |
12000 + | $0.198 | $594.00 |
*price indicative
- RS Stock No.:
- 166-7334
- Mfr. Part No.:
- ZER-06V-S
- Brand:
- JST
Related links
- JST, ZER Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 7 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 6 Way, 1 Row