Molex 71308 Series Vertical Surface PCB Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 350 units)*

$967.58

(exc. GST)

$1,064.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$967.58$2.765

*price indicative

RS Stock No.:
788-050
Mfr. Part No.:
15-91-0120
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

71308

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

18

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Bronze

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
MY
The Molex Header is designed for reliable electrical connections, facilitating efficient communication between components in various applications. Its robust construction ensures long-lasting performance under demanding conditions.

Constructed with Durable materials for long-lasting performance

Offers secure connectivity, preventing accidental disconnections

Compatible with a range of PCB configurations, enhancing versatility

Designed for ease of installation, minimising assembly time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy