Amphenol ICC 67996 Series Straight Through Hole Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-222
- Mfr. Part No.:
- 68464-120HLF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$378.45
(exc. GST)
$416.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $378.45 | $3.785 |
*price indicative
- RS Stock No.:
- 797-222
- Mfr. Part No.:
- 68464-120HLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 67996 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Tail Pin Length | 3.05mm | |
| Mating Pin Length | 10.92mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 67996 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Tail Pin Length 3.05mm | ||
Mating Pin Length 10.92mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Header is designed for reliable performance in harsh environments, ensuring effective connectivity for various applications. It is engineered to meet demanding specifications while maintaining durability.
Constructed for resilience against challenging environmental conditions
Features multiple connection points for enhanced versatility
Built to comply with stringent industry standards and regulations
Optimised for ease of installation and maintenance
Related links
- Amphenol ICC 67996 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 67996 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 68020 Series Straight Surface Mount 20 Contact(s) 2 Row,
- Amphenol ICC 65240 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 95278 Series Straight Surface Mount Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
