JST, XA Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 602-8537
- Mfr. Part No.:
- XAP-08V-1
- Brand:
- JST
Bulk discount available
Subtotal (1 pack of 10 units)**
$4.35
(exc. GST)
$4.79
(inc. GST)
130 In AU stock for next working day delivery*
4380 In Global stock for delivery within 5 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.435 | $4.35 |
250 - 990 | $0.432 | $4.32 |
1000 - 4990 | $0.416 | $4.16 |
5000 - 9990 | $0.403 | $4.03 |
10000 + | $0.394 | $3.94 |
**price indicative
- RS Stock No.:
- 602-8537
- Mfr. Part No.:
- XAP-08V-1
- Brand:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Series | XA | |
For Use With | Disconnectable Crimp Connector | |
Body Orientation | Straight | |
Length | 22.3mm | |
Width | 6.9mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand JST | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series XA | ||
For Use With Disconnectable Crimp Connector | ||
Body Orientation Straight | ||
Length 22.3mm | ||
Width 6.9mm | ||
Housing Material Nylon | ||