Molex 71308 Series Vertical PCB PCB Header, 80 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 684-890
- Mfr. Part No.:
- 15-91-0800
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-890
- Mfr. Part No.:
- 15-91-0800
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 71308 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 71308 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header designed for seamless board-to-board and wire-to-board connections, featuring a 2.54mm pitch that ensures compatibility with a variety of applications. This dual-row, vertical surface mount header accommodates up to 80 circuits, making it an ideal solution for high-density connections. With its robust design, including a gold selective plating and durable materials, this component guarantees reliable performance even in demanding conditions. The C-Grid series provides a reliable connection with its easy mating capabilities, making it suitable for both new designs and retrofitting existing systems.
Low-halogen and RoHS compliant, supporting environmental safety regulations
Black resin and phosphor bronze materials ensure a strong, heat-resistant structure
Tube packaging facilitates efficient handling and installation
Compatible with multiple mating parts for extended connectivity options
Related links
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
