JST, ZER Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 820-1374
- Mfr. Part No.:
- ZER-06V-S
- Brand:
- JST
530 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.259
(exc. GST)
$0.285
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 740 | $0.259 | $2.59 |
750 - 1490 | $0.256 | $2.56 |
1500 + | $0.25 | $2.50 |
*price indicative
- RS Stock No.:
- 820-1374
- Mfr. Part No.:
- ZER-06V-S
- Brand:
- JST
Related links
- JST, ZER Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 7 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 6 Way, 1 Row