Molex 71308 Series Vertical PCB PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 156 units)*

$641.11

(exc. GST)

$705.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$641.11$4.11

*price indicative

RS Stock No.:
684-496
Mfr. Part No.:
15-91-3160
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

71308

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

16

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Breakaway Header designed for reliable board-to-board and wire-to-board applications, ensuring seamless connection with its dual-row, surface-mount configuration. This robust header supports up to 16 circuits and is crafted for maximum durability, featuring gold selective plating for optimal conductivity. With a temperature range of -40° to +120°C, it performs exceptionally well in various environments. The high-temperature thermoplastic resin and phosphor bronze metal construction enhance its resilience, making it a preferred choice for applications requiring dependable electrical connections without compromising performance.

Compatible with multiple C-Grid receptacle parts for flexibility in design

Low-Halogen compliant for environmentally conscious applications

Meets rigorous compliance standards, ensuring product reliability

Stackable design optimizes space utilization for compact assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy