Molex 71308 Series Vertical Surface PCB Header, 36 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 66 units)*

$599.28

(exc. GST)

$659.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$599.28$9.08

*price indicative

RS Stock No.:
684-497
Mfr. Part No.:
15-91-3360
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

71308

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

36

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Breakaway Header is an innovative solution designed to facilitate efficient board-to-board and wire-to-board connections in various electronic applications. With its dual-row configuration, surface mount design, and 36 circuits, this header ensures reliable signal transmission while adhering to stringent industry standards for performance and compliance. Its vertical orientation and low-halogen materials reflect a strong commitment to environmental responsibility, making it suitable for modern electronic designs that require both functionality and sustainability. The selective plating of gold on mating surfaces enhances conductivity and durability, ensuring longevity and performance under demanding operating conditions.

Compatible with various PCB receptacles and shunt terminal housings for versatile applications

Robust mating cycles rated for up to 50 for long-term reliability

Temperature range accommodates -40° to +120°C for diverse operational environments

Stackable design offers flexibility in circuit configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy