Molex 42377 Series Right Angle Surface PCB Header Pin, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-930
- Mfr. Part No.:
- 22-28-9101
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-930
- Mfr. Part No.:
- 22-28-9101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42377 | |
| Product Type | PCB Header Pin | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42377 | ||
Product Type PCB Header Pin | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is engineered for seamless board-to-board and wire-to-board connectivity, delivering dependable performance in modern electronic applications. This right-angle surface mount component features ten circuits and designed with kinked PC tails, ensuring secure engagement with mating parts. Manufactured from high-temperature thermoplastic and brass with tin plating, this header is ideal for applications requiring robust and reliable connections. Its active status reflects a commitment to quality, making it a preferred choice for design engineers seeking a reliable connector solution in PCB headers and receptacles.
Designed for board to board and wire to board applications
Active status ensures current availability and reliability
Ten circuit capacity supports versatile connectivity options
Right angle orientation optimises PCB layout and space efficiency
Kinked PC tails provide secure mating and reduced movement risk
Robust construction using high temperature thermoplastic and brass
Tin plating supports enhanced conductivity and longevity
Durability of 25 mating cycles allows for repeated use
Flammability rating of 94V0 ensures safety and compliance
PCB retention features prevent accidental disconnection during operation
- RS Stock No. 0683928
- Mfr. Part No. 22-28-8032
1 Bag of 1200
$357.14
Molex 4455 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No. 0684176
- Mfr. Part No. 22-16-2101
1 Tray of 150
$852.10
- RS Stock No. 0684898
- Mfr. Part No. 15-91-6109
1 Reel of 250
$3,990.85
- RS Stock No. 0683573
- Mfr. Part No. 171856-1010
1 Bag of 200
$792.64
Related links
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded












