Molex 42377 Series Right Angle Through Hole PCB Header Pin, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-042
- Mfr. Part No.:
- 22-28-8052
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-042
- Mfr. Part No.:
- 22-28-8052
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42377 | |
| Product Type | PCB Header Pin | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42377 | ||
Product Type PCB Header Pin | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is engineered for seamless board-to-board, signal, and wire-to-board applications. Designed with five circuits and compatibility with right-angle surface mount, it utilises 0.38μm gold selective plating ensuring durability and superior conductivity. The compact height of the mating pin at 6.20mm enhances installation flexibility while the black resin casing provides aesthetic appeal. Active in its series, this header is a robust solution for modern PCB requirements, expertly balancing functionality with compact design, making it essential for reliable electronic interconnections.
Active status ensures the product is current and widely supported
Right angle design allows versatile mounting options on PCBs
Durability rated for up to 100 mating cycles supports long term use
Constructed from high temperature thermoplastic for excellent heat resistance
Black resin finish contributes to an appealing and professional look
Meets EU RoHS compliance, ensuring adherence to environmental standards
Designed for through hole termination interface style enhances secure mounting
Widely applicable in PCB headers and receptacles category, catering to diverse electronic needs
Related links
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
