Molex 171856 Series Vertical Through Hole PCB Header Pin, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-573
- Mfr. Part No.:
- 171856-1010
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$792.64
(exc. GST)
$871.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $792.64 | $3.963 |
*price indicative
- RS Stock No.:
- 683-573
- Mfr. Part No.:
- 171856-1010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 171856 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | TPE | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Matt Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.34mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 171856 | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material TPE | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Matt Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.34mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 product is a vertical header designed for reliable board-to-board, power, and signal connections. Engineered with a 2.54mm pitch and 10 circuits, this component features a friction lock and robust 15μm gold plating for enhanced conductivity. Its advanced design includes high-temperature thermoplastic resin for durability across various applications, coupled with a maximum current rating of 4.0A and voltage capacity of 500V. The product is compliant with EU RoHS standards, ensuring it meets stringent environmental guidelines. This versatile header is packaged in a bag, making it convenient for distribution and storage, and is suitable for both standard and lead-free soldering processes.
Durable design ensures up to 25 mating cycles, enhancing product lifespan
Complies with EU RoHS regulations, promoting eco-friendly practices
Packaged in a convenient bag for easy handling and storage
Compatible with both standard and lead-free soldering processes
- RS Stock No. 0685103
- Mfr. Part No. 15-80-0081
1 Tube of 960
$2,055.46
- RS Stock No. 0683926
- Mfr. Part No. 22-28-6071
1 Bag of 500
$620.17
- RS Stock No. 0683993
- Mfr. Part No. 15-80-0149
1 Tube of 42
$548.66
- RS Stock No. 0684685
- Mfr. Part No. 22-28-4364
1 Bag of 100
$859.06
Related links
- Molex 171856 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 151064 Series Right Angle Surface PCB Header Pin 2 mm Pitch Shrouded












