Molex 42377 Series Right Angle PCB PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 80 units)*

$731.35

(exc. GST)

$804.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$731.35$9.142

*price indicative

RS Stock No.:
684-695
Mfr. Part No.:
22-28-8363
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42377

Product Type

PCB Header

Current

4A

Pitch

2.54mm

Number of Contacts

36

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header is engineered for seamless connectivity in PCB applications, making it ideal for board-to-board and wire-to-board interactions. With a robust design that supports up to 36 circuits, this right-angle surface mount component features selective gold plating to enhance durability and ensure reliable electrical performance. Its high-temperature thermoplastic resin construction provides excellent resilience, while its compact size streamlines installation and optimises space on your printed circuit board. Perfect for various electronic assemblies, this header guarantees effective signal transmission and meets stringent industrial compliance standards.

Designed for a maximum voltage of 500V, ensuring safety and reliability

Constructed from high temperature thermoplastic for enhanced durability

Features a black resin colour that integrates well with various PCB designs

Includes 100 mating cycles for prolonged operational longevity

Breakaway feature allows for easy separation of connected components

Meets EU RoHS compliance for environmentally responsible manufacturing

Right angle orientation facilitates versatile mounting options in space constrained environments

Polarised design prevents misalignment during installation, ensuring a secure connection

Compatible with multiple housing options for flexible application across different projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy