Molex 42377 Series Right Angle PCB PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 1000 units)*

$740.66

(exc. GST)

$814.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$740.66$0.741

*price indicative

RS Stock No.:
816-219
Mfr. Part No.:
22-28-8090
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42377

Product Type

PCB Header

Pitch

2.54mm

Current

4A

Housing Material

TPE

Number of Contacts

11

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Standards/Approvals

UL

Voltage

500V

COO (Country of Origin):
IN
The Molex versatile PCB header designed for effective board-to-board and wire-to-board applications, delivering reliable electrical connections with a robust, breakaway feature compatible with various components.

Active status ensures product availability and reliability

Constructed with high-temperature thermoplastic for increased durability

Supports a maximum current of 4.0A and voltage of 500V

Nine circuits ensure comprehensive connectivity options

Compact 2.54mm pitch design optimises space on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy