Amphenol ICC 20021321 Series Straight Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-077
- Mfr. Part No.:
- 20021321-10020C4LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 700 units)*
$1,500.62
(exc. GST)
$1,650.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,500.62 | $2.144 |
*price indicative
- RS Stock No.:
- 786-077
- Mfr. Part No.:
- 20021321-10020C4LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 20021321 | |
| Pitch | 1.27mm | |
| Housing Material | Plastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 20021321 | ||
Pitch 1.27mm | ||
Housing Material Plastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol Vertical SMT receptacle is designed to provide reliable board-to-board connectivity. This component promotes efficient use of space while accommodating a wide range of positions, making it Ideal for various applications.
Position range from 4 to 100 positions for versatile applications
Crafted with shrouded housing, ensuring enhanced reliability
Constructed with a copper alloy Terminal to guarantee performance
Available in gold flash, 0.25μm and 0.76μm gold plating for diverse needs
Operating temperature range from -55°C to +125°C optimises environmental resilience
Related links
- Amphenol ICC 20021321 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021321 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 10120045 Series Straight Surface Mount PCB Header 3 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
