Molex 42377 Series Right Angle PCB PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-694
- Mfr. Part No.:
- 22-28-8132
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-694
- Mfr. Part No.:
- 22-28-8132
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42377 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42377 | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for versatile and reliable connectivity within PCB applications. This right-angle surface mount component offers 13 circuits and features a selective gold plating of 0.38μm for superior conductivity. With a mating pin length of 6.20mm, it ensures a secure connection while delivering optimal electrical performance. It is distinguished by its robust design, featuring a high-temperature thermoplastic resin construction, making it suitable for demanding environments. Ideal for board-to-board and signal applications, it combines exceptional durability with ease of use for seamless integration in various electronic assemblies.
Utilises selective gold plating for improved conductivity and contact reliability
Rated for a maximum voltage of 500V, ensuring safety in high power applications
Constructed with high temperature thermoplastic resin, providing outstanding thermal resistance
Offers a mating cycle durability of up to 100 cycles, ensuring longevity and reliability
Compact right angle design facilitates space efficient PCB layouts
Breakaway functionality allows for easy disconnection without damaging adjacent components
Compatible with a range of mating parts, including various housings and connectors for flexible application design
Designed for easy integration into PCB assemblies, promoting quicker setup and reduced installation time
Related links
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
