Molex 70634 Series Right Angle PCB PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 250 units)*

$3,990.85

(exc. GST)

$4,389.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,990.85$15.963

*price indicative

RS Stock No.:
684-898
Mfr. Part No.:
15-91-6109
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

70634

Current

3A

Pitch

2.54mm

Number of Contacts

10

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex SL Wire-to-Board Header is expertly engineered to facilitate seamless electronic connections in compact spaces. Designed with a 2.54mm pitch and a low-profile configuration, this right-angle header excels in applications demanding reliable signal integrity. Its robust structure, featuring 10 circuits and tin plating, ensures optimal performance while maintaining durability. Ideal for surface-mount technology, this product is crafted to meet the needs of modern PCB designs. With a temperature range that supports operations from -40°C to +105°C, it is suitable for various environmental conditions, making it a versatile choice for diverse applications in the electronics realm.

Fully shrouded design provides added protection from mechanical damage

Compatible with various crimp housings and insulation displacement connectors

UL and CSA certified for high safety and performance standards

Embossed tape packaging simplifies storage and handling during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy