Kasp Padlock Steel Padlock Keyed Alike, 9.5 mm Shackle, 50mm Body

N

This image is representative of the product range

Subtotal (1 unit)*

$49.71

(exc. GST)

$54.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$49.71

*price indicative

RS Stock No.:
794-961
Mfr. Part No.:
K13050A2
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

9.5mm

Shackle Length

29mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Steel

Width

50mm

Application

Garage, Gates, Sheds, Tool Box

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Laminated padlock provides robust security for your belongings, featuring a hardened steel shackle that enhances protection against various forms of attack.

Hardened steel shackle offers extra protection against hacksaw and cropping attacks

Double bolted locking mechanism delivers strength to resist torsion and pull attacks

Zinc plated steel laminated body ensures durability and corrosion resistance

5 pin cylinder with anti-pick mushroom pins protects against picking

Paracentric keyway enhances security against manipulation

10-year guarantee provides assurance of quality

Related links