Kasp Padlock Steel Padlock Keyed Alike, 29 mm Shackle Length, 9.5 mm Diameter, 50mm Body
- RS Stock No.:
- 794-960
- Mfr. Part No.:
- K13050A1
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$49.71
(exc. GST)
$54.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.71 |
*price indicative
- RS Stock No.:
- 794-960
- Mfr. Part No.:
- K13050A1
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 29mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9.5mm | ||
Shackle Length 29mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Laminated padlock offers robust security with its impressive features. Designed for reliable protection, it ensures your belongings are safe with its hardened steel construction and double bolted locking mechanism.
Hardened steel shackle enhances durability
Double bolted locking mechanism for added security
Zinc plated body resists corrosion
Five-pin cylinder features anti-pick mushroom pins
Includes two keys for convenience
Keyed alike for uniformity across padlocks
Compact dimensions at 50 mm width for versatile use
Internal shackle height of 29 mm accommodates various applications
- RS Stock No. 0794963
- Mfr. Part No. K13050D2
Each
$68.98
- RS Stock No. 0794961
- Mfr. Part No. K13050A2
Each
$49.71
- RS Stock No. 0794798
- Mfr. Part No. K15050D
Each
$141.12
- RS Stock No. 0794786
- Mfr. Part No. K13545D
Each
$34.08
Related links
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Steel Padlock 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 58mm Body










