Kasp Padlock Brass Padlock Keyed Alike, 12 mm Shackle Length, 3.5 mm Diameter, 20mm Body
- RS Stock No.:
- 794-917
- Mfr. Part No.:
- K12520A1
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$18.12
(exc. GST)
$19.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.12 |
*price indicative
- RS Stock No.:
- 794-917
- Mfr. Part No.:
- K12520A1
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 3.5mm | |
| Shackle Length | 12mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 20mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 3.5mm | ||
Shackle Length 12mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 20mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is designed for robust security, featuring a hardened steel shackle and a solid brass body to deter unauthorized access.
Hardened steel shackle provides enhanced security and durability
Solid brass body ensures resistance to corrosion for longevity
Paracentric keyway enhances key protection and prevents picking
Supplied with two keys for convenience and ease of use
All padlocks of this order code can be keyed alike for simplified access
Related links
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 15mm Body
