Kasp Padlock Stainless Steel Padlock Keyed Alike, 20 mm Shackle Length, 9 mm Diameter, 50mm Body
- RS Stock No.:
- 794-798
- Mfr. Part No.:
- K15050D
- Brand:
- Kasp
Subtotal (1 unit)*
$141.12
(exc. GST)
$155.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.12 |
*price indicative
- RS Stock No.:
- 794-798
- Mfr. Part No.:
- K15050D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 20mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Width | 50mm | |
| Application | Gates, Safety Padlock, Storage | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 20mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Width 50mm | ||
Application Gates, Safety Padlock, Storage | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Stainless steel padlock is a high-security locking solution designed for durability and resistance to rust, making it Ideal for various applications in outdoor and challenging environments.
Manufactured from a solid Block of marine grade stainless steel
High security design with a 5 pin cylinder featuring anti-pick mushroom pins
Closed shackle provides additional protection from shackle attacks
Includes 2 keys for added convenience
Product width measures 50 mm, with a shackle diameter of 9 mm
Related links
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 70mm Body
- RS PRO Key Brass 7 mm Shackle, 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 51 mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50 mm Body
