Kasp Padlock Brass Padlock Keyed Alike, 34 mm Shackle Length, 9.5 mm Diameter, 60mm Body
- RS Stock No.:
- 794-948
- Mfr. Part No.:
- K12560A2
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$63.24
(exc. GST)
$69.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.24 |
*price indicative
- RS Stock No.:
- 794-948
- Mfr. Part No.:
- K12560A2
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 34mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 60mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9.5mm | ||
Shackle Length 34mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 60mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock provides robust security with its solid brass body, expertly designed for durability and resistance. Ideal for safeguarding valuable items, this padlock ensures reliability and peace of mind wherever it is used.
Constructed with a hardened steel shackle for increased protection
Features a double bolted locking mechanism for enhanced security
Made from solid brass for durability and resistance to corrosion
Includes anti-pick mushroom pins to deter unauthorized access
Offers a paracentric keyway for improved pick resistance
Related links
- Kasp Padlock Brass Padlock Keyed Alike 60mm Body
- Kasp Padlock Brass Padlock 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 60mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 60mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
