Kasp Padlock Steel Padlock, 29 mm Shackle Length, 9.5 mm Diameter, 50mm Body
- RS Stock No.:
- 794-959
- Mfr. Part No.:
- K13050
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$40.47
(exc. GST)
$44.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.47 |
*price indicative
- RS Stock No.:
- 794-959
- Mfr. Part No.:
- K13050
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 29mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 9.5mm | ||
Shackle Length 29mm | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Laminated padlock offers robust security for various applications, featuring a hardened steel shackle and a resilient zinc-plated laminated body, ensuring durability and protection against tampering.
Hardened steel shackle for enhanced security
Double bolted locking mechanism provides increased strength
Zinc plated steel laminated body resists corrosion
Eight steel countersunk rivets offer extra strength over traditional locks
Five pin cylinder equipped with anti-pick mushroom pins
Paracentric keyway enhances key security
- RS Stock No. 0794962
- Mfr. Part No. K13050D
Each
$40.47
Each
$54.13
- RS Stock No. 0794963
- Mfr. Part No. K13050D2
Each
$68.98
- RS Stock No. 0794960
- Mfr. Part No. K13050A1
Each
$49.71
Related links
- Kasp Padlock Steel Padlock 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Yale1 Padlock Steel 9.5 mm Shackle, 56 mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof 50mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- Squire Combination Padlock Steel Padlock Weatherproof 50mm Body
- Yale1 Keyed Brass 8 mm Shackle, 50mm Body
- Squire Keyed Hardened Steel Padlock Weatherproof 50mm Body









