Kasp Padlock Brass Padlock Weatherproof Keyed Alike, 8 mm Shackle, 50mm Body
- RS Stock No.:
- 794-796
- Mfr. Part No.:
- K14550L63A1
- Brand:
- Kasp
N
This image is representative of the product range
Subtotal (1 unit)*
$58.49
(exc. GST)
$64.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $58.49 |
*price indicative
- RS Stock No.:
- 794-796
- Mfr. Part No.:
- K14550L63A1
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 63mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Automobile, Gates, Sheds, Storage Boxes | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Standards/Approvals | ISO 9227 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 63mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Automobile, Gates, Sheds, Storage Boxes | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
Standards/Approvals ISO 9227 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Marine padlock is a robust security solution crafted for extreme conditions, ensuring reliable protection for a variety of applications. Its Durable construction is designed to withstand the harshest weather environments.
Marine grade 316 Stainless Steel shackle provides exceptional weather resistance
Mirror chromed brass padlock enhances durability and aesthetic appeal
Rubber shackle seal protects the cylinder from water ingress
Double bolted locking mechanism offers heightened security
5 pin cylinder features anti-pick mushroom pins for increased protection
Related links
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- RS PRO Key Brass 7 mm Shackle, 50mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Steel 8 mm Shackle, 50 mm Body
- ABUS Keyed Brass 8 mm Shackle, 50 mm Body
