Master Lock Red 1-Lock Lockout TPE, Steel Core Cable Cable Lockout, 9.5 mm
- RS Stock No.:
- 120-017
- Mfr. Part No.:
- S856
- Brand:
- Master Lock
Subtotal (1 unit)*
$166.17
(exc. GST)
$182.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.17 |
*price indicative
- RS Stock No.:
- 120-017
- Mfr. Part No.:
- S856
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Cable Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | TPE, Steel Core Cable | |
| Shackle Diameter | 9.5mm | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Cable Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material TPE, Steel Core Cable | ||
Shackle Diameter 9.5mm | ||
Standards/Approvals RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- CN
The Master Lock Retractable Cable Lockout Device, ideal for valve and other general lockouts, features a tough, flexible steel core cable with a red plastic coating. Designed with a built-in Cable Management System, the take-up reel and internal ratcheting mechanism only allow for tension to be increased on the cable - even after safety padlocks are applied. The contoured thermoplastic cable housing withstands harsh environments and allows for the stacking and transportation of multiple devices. Includes high-visibility, write-on safety labels in English, Spanish and French.
Cable lockout with adjustable Nylon Core Cable
Tough, lightweight thermoplastic body withstands chemicals
Ergonomic design eases operation when wearing gloves
Contoured design provides ability to stack, transport, and store multiple devices
Suitable for lockout in electrical environments
Includes high-visibility, write-on safety labels in English, Spanish and French
Related links
- Master Lock Red 1-Lock Lockout Nylon 9.5 mm
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- Master Lock Red 1-Lock Lockout Thermoplastic Ball Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Plug Lockout
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
