Kasp Padlock Steel Padlock Keyed Alike, 17 mm Shackle Length, 5.5 mm Diameter, 30mm Body
- RS Stock No.:
- 794-952
- Mfr. Part No.:
- K13030A1
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$24.93
(exc. GST)
$27.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.93 |
*price indicative
- RS Stock No.:
- 794-952
- Mfr. Part No.:
- K13030A1
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 5.5mm | |
| Shackle Length | 17mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 30mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 5.5mm | ||
Shackle Length 17mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 30mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Laminated padlock offers reliable security with its robust design and Advanced locking mechanisms, making it Ideal for safeguarding a variety of belongings.
Hardened steel shackle for increased security
Double bolted locking mechanism enhances theft resistance
Zinc plated steel laminated body ensures durability
Five pin cylinder with anti-pick mushroom pins for enhanced protection
Related links
- Kasp Padlock Steel Padlock 30mm Body
- Kasp Padlock Brass Padlock Keyed Alike 30mm Body
- RS PRO Key Aluminium 5 mm Shackle, 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 58mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
