Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- RS Stock No.:
- 111-2311
- Mfr. Part No.:
- 04204-00010-00
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.79
(exc. GST)
$9.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 197 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $8.79 |
| 15 - 39 | $8.70 |
| 40 + | $8.57 |
*price indicative
- RS Stock No.:
- 111-2311
- Mfr. Part No.:
- 04204-00010-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 59μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 75% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 50N/cm | |
| Trade Name | 4204 | |
| Adhesion Strength | 2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride | ||
Width 19mm | ||
Length 66m | ||
Thickness 59μm | ||
Pre-printed No | ||
Colour Transparent | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 75% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 50N/cm | ||
Trade Name 4204 | ||
Adhesion Strength 2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Adhesive Material: Natural rubber
Tesa 4204 Packing Tape
The Tesa 4204 PVO packing tape has been designed to give an excellent performance when sealing small boxes, bags or tins. The tapes have a PVC backing and a natural rubber adhesive.
Feature and Benefits
Available in different colours
Easily printable
Typical Applications
Sealing cans and small boxes
Use in bakeries and flower shops
Related links
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- Tesa Transparent 4204 Packing Tape, 66 m x 15mm
- Tesa Transparent 4204 Packing Tape, 66 m x 12mm
- Tesa Transparent Tesa 4204 PV0 Packing Tape, 33 m x 19mm
- Tesa White 66 m x 19mm
- Tesa Transparent 4204 Packaging Tape, 66 m x 25mm
- Tesa Transparent Tesa 4101 Packing Tape, 66 m x 19mm
