Acc Silicones Silcoset 151 White Sealant Liquid 75 ml Tube

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$83.11

(exc. GST)

$91.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$83.11
6 - 11$81.92
12 +$80.28

*price indicative

RS Stock No.:
901-5660
Mfr. Part No.:
740010635
Brand:
Acc Silicones
Find similar products by selecting one or more attributes.
Select all

Brand

Acc Silicones

Colour

White

Product Type

Sealant

Application

Engineering

Package Size

75 ml

Package Type

Tube

Food Processing Safe

No

Trade Name

Silcoset 151

Cure Time

12 (3 mm) h

Product Form

Liquid

Standards/Approvals

REACH, CE, RoHS

Viscosity

210000 mPa.s (Dynamic), 184210 cSt (Kinematic)

Specific Gravity

1.14

Base Chemical

Silicone Sealant

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

300°C

COO (Country of Origin):
GB

Silcoset 151 High-Temperature Silicone Adhesive Sealant


Silcoset 151 is a ready-to-use adhesive sealant, which reacts with atmospheric moisture to form a resilient rubber, which remains flexible over a very wide temperature range.

1-component RTV silicone adhesive sealant, high temperature

Elastic at temperatures from -60 °C to +300 °C

Good electrical insulation properties

Resistant to, aging, weathering, ozone and UV radiation

Resistant to solvents and chemicals

Excellent bonding to a wide range of substrates

Silicone Compounds - ACC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy