Tesa Transparent 4204 Packing Tape, 66 m x 12mm
- RS Stock No.:
- 207-660
- Mfr. Part No.:
- 04204-00086-00
- Brand:
- Tesa
Subtotal (1 unit)*
$5.66
(exc. GST)
$6.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 89 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.66 |
*price indicative
- RS Stock No.:
- 207-660
- Mfr. Part No.:
- 04204-00086-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 12mm | |
| Length | 66m | |
| Thickness | 52μm | |
| Pre-printed | Yes | |
| Colour | Transparent | |
| Dispenser Type | Hand Dispenser, Automatic Sealing | |
| Adhesive Material | Acrylic | |
| Elongation at Break | 150% | |
| Adhesion Strength | 3.2N/cm | |
| Trade Name | 4204 | |
| Tensile Strength | 50N/cm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 12mm | ||
Length 66m | ||
Thickness 52μm | ||
Pre-printed Yes | ||
Colour Transparent | ||
Dispenser Type Hand Dispenser, Automatic Sealing | ||
Adhesive Material Acrylic | ||
Elongation at Break 150% | ||
Adhesion Strength 3.2N/cm | ||
Trade Name 4204 | ||
Tensile Strength 50N/cm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa transparent packaging tape is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly.
The ageing stability allows long storage times
Reduces the risk of adhesive residues after removal
Related links
- Tesa Transparent 4204 Packing Tape, 66 m x 12mm
- Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- Tesa Transparent 4204 Packing Tape, 66 m x 15mm
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packaging Tape, 66 m x 25mm
- Tesa Transparent Tesa 4204 PV0 Packing Tape, 66 m x 9mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 12mm
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 12mm
