Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- RS Stock No.:
- 111-2312
- Mfr. Part No.:
- 04204-00012-00
- Brand:
- Tesa
Get a bulk buy discount
Add 15 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$10.89
(exc. GST)
$11.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $10.89 | - |
| 15 - 39 | $10.82 | - |
| 40 + | $10.70 | 1% |
*price indicative
- RS Stock No.:
- 111-2312
- Mfr. Part No.:
- 04204-00012-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 52μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 75% | |
| Tensile Strength | 40N/cm | |
| Trade Name | 4204 | |
| Adhesion Strength | 2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride | ||
Width 25mm | ||
Length 66m | ||
Thickness 52μm | ||
Pre-printed No | ||
Colour Transparent | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 75% | ||
Tensile Strength 40N/cm | ||
Trade Name 4204 | ||
Adhesion Strength 2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
TESA Packing Tape, 52μm Thickness, 25mm Width - 04204-00012-00
This packing tape is a clear sealing solution for parcel and carton closure in warehouse and dispatch settings. It combines a PVC backing with a pressure-sensitive natural rubber adhesive to provide secure bonds on corrugated surfaces during handling and transit. The product is supplied on 66m rolls and can be applied with hand-held dispensers or automatic machines.
Features and Benefits:
• 40N/cm tensile strength ensures resistance to split and stretch
• 2N/cm adhesion strength promotes consistent surface grip
• 75% elongation allows controlled give under load
• Natural rubber adhesive provides Rapid initial tack
• PVC backing delivers stable dimensional performance
• 2N/cm adhesion strength promotes consistent surface grip
• 75% elongation allows controlled give under load
• Natural rubber adhesive provides Rapid initial tack
• PVC backing delivers stable dimensional performance
Applications
• Suitable for sealing shipping cartons in fulfilment centres
• Ideal for manual and machine tape dispensing lines
• Used with transit packaging to prevent seam opening
• Can be used for general-purpose parcel wrapping operations
• Ideal for manual and machine tape dispensing lines
• Used with transit packaging to prevent seam opening
• Can be used for general-purpose parcel wrapping operations
What backing material is used for durability?
The roll uses a polyvinyl chloride backing that maintains form and resists stretching during application.
Which adhesive chemistry provides initial stick?
A natural rubber adhesive supplies quick tack to corrugated and fibreboard surfaces for fast sealing.
How is the product supplied for continuous use?
It is supplied as 66m long rolls compatible with both manual and automatic dispenser equipment.
What Visual property aids inspection of sealed packages?
The tape is transparent, allowing labels and markings beneath the bond to remain visible.
Related links
- Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- Tesa Transparent 4204 Packing Tape, 66 m x 15mm
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packing Tape, 66 m x 12mm
- Tesa Transparent 4204 Packaging Tape, 66 m x 25mm
- Tesa Transparent Tesa 4204 PV0 Packing Tape, 66 m x 9mm
- Tesa Transparent 4104 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 25mm
