Tesa Transparent 4089 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 692-637
- Mfr. Part No.:
- 04089-00252-06
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.91
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship
- Plus 491 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.91 |
| 10 - 19 | $8.89 |
| 20 + | $8.76 |
*price indicative
- RS Stock No.:
- 692-637
- Mfr. Part No.:
- 04089-00252-06
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 46mm | |
| Colour | Transparent | |
| Pre-printed | No | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 145% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 43N/cm | |
| Trade Name | 4089 | |
| Adhesion Strength | 2.2N/cm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 46mm | ||
Colour Transparent | ||
Pre-printed No | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 145% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 43N/cm | ||
Trade Name 4089 | ||
Adhesion Strength 2.2N/cm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Tesa Packaging Tape
The Tesa 4089 transparent packaging tape is based on a natural rubber adhesive. This tape is 0.05mm thick, 50mm wide and 66m long.
Features and Benefits
28μm-PP film is used as backing material
Elongation at break is 150%
Tensile strength is 41N/cm
Can be used with hand and tabletop dispensers
A thinner but stronger alternative to vinyl
Can withstand deep freezing
Applications
Manual and automatic sealing of light and medium weight cartons
Wrapping and sealing bags and cartons in offices and factories
Adhesive Material: Natural rubber
Related links
- Tesa Transparent 4089 Carton Sealing Tape, 1000 m x 50mm
- Tesa Transparent 4089 Packing Tape, 100 m x 48mm
- Tesa Transparent Tesa 4089 Packing Tape, 66 m x 75mm
- Tesa Brown 4089 Packing Tape, 100 m x 50mm
- Tesa Brown 4089 Packing Tape, 66 m x 75mm
- Tesa Brown 4089 Packing Tape, 66 m x 48mm
- Tesa Transparent 4089 Carton Sealing Tape
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 100 m x 75mm
