Tesa Transparent 4104 Packing Tape, 66 m x 19mm
- RS Stock No.:
- 111-2296
- Mfr. Part No.:
- 04104-00015-00
- Brand:
- Tesa
Get a bulk buy discount
Add 15 more to save $4.95
View bulk pricing optionsSubtotal (1 unit)*
$16.57
(exc. GST)
$18.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 649 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $16.57 | - |
| 15 - 39 | $16.24 | $4.95 |
| 40 + | $15.67 | $36.00 |
*price indicative
- RS Stock No.:
- 111-2296
- Mfr. Part No.:
- 04104-00015-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | PVC | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 67μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 60% | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 2.3N/cm | |
| Trade Name | 4104 | |
| Tensile Strength | 60N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material PVC | ||
Width 19mm | ||
Length 66m | ||
Thickness 67μm | ||
Pre-printed No | ||
Colour Transparent | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 60% | ||
Adhesive Material Rubber | ||
Adhesion Strength 2.3N/cm | ||
Trade Name 4104 | ||
Tensile Strength 60N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 19mm Width, 66m Length - 04104-00015-00
This packing tape is a transparent adhesive tape designed for sealing and securing packages in industrial and production settings. It combines a PVC backing with a natural rubber adhesive to provide a clear closure solution suitable for manual or automated tape-dispensing systems, intended for general-purpose packaging tasks across assembly and shipping operations.
Features and Benefits:
• 19mm width allows precise sealing along narrow flaps
• 65μm thickness delivers consistent film durability
• Adhesion 2.3N/cm ensures firm bond to corrugated surfaces
• Tensile strength 60N/cm resists rupture under load
• Elongation at break 60% absorbs shock during handling
• 66m roll length reduces frequency of roll changes
• 65μm thickness delivers consistent film durability
• Adhesion 2.3N/cm ensures firm bond to corrugated surfaces
• Tensile strength 60N/cm resists rupture under load
• Elongation at break 60% absorbs shock during handling
• 66m roll length reduces frequency of roll changes
Applications
• Suitable for sealing small component boxes in electronics assembly
• Ideal for automated case-sealing machines in production lines
• Used for securing electrical component shipments for transit
• Can be used for mechanical parts packaging prior to dispatch
• Ideal for automated case-sealing machines in production lines
• Used for securing electrical component shipments for transit
• Can be used for mechanical parts packaging prior to dispatch
What backing material contributes to dimensional stability?
The tape uses a polyvinyl chloride backing that maintains film form and resists stretching during application.
How does the adhesive perform on typical corrugated board?
The natural rubber adhesive provides 2.3N/cm adhesion, offering immediate tack and sustained contact with corrugated surfaces.
Is the tape compatible with handheld dispensers?
Yes, it is suited to both manual and automatic dispensers for varied packaging workflows.
How does the tape cope with tensile stress during transport?
With 60N/cm tensile strength and 60% elongation at break, it withstands tension and absorbs shocks without splitting.
Related links
- Tesa Transparent Tesa 4104 Colored Packing Tape, 66 m x 6mm
- Tesa Transparent 4104 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa Packing Tape, 66 m x 19mm
- Tesa Transparent 4104 Packing Tape, 66 m x 9mm
- Tesa Transparent 4104 Packing Tape, 66 m x 15mm
- Tesa Red 4104 Packing Tape, 66 m x 6mm
