3M Scotch-Weld Cartridge Acrylic Adhesive, 45 ml
- RS Stock No.:
- 867-201
- Mfr. Part No.:
- 7100089475
- Brand:
- 3M
N
Subtotal (1 unit)*
$99.95
(exc. GST)
$109.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.95 |
*price indicative
- RS Stock No.:
- 867-201
- Mfr. Part No.:
- 7100089475
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Trade Name | Scotch-Weld | |
| Product Type | Acrylic Adhesive | |
| Application | Attaching, Bonding, HVAC | |
| Material Compatibility | Polyethylene, Thermoplastic | |
| Colour | Black | |
| Product Form | Cartridge | |
| Package Type | Container | |
| Package Size | 45 ml | |
| Setting Time | 3h | |
| Cure Time | 24 hours | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | Medium | |
| Base Chemical | Acrylic | |
| Specific Gravity | 1.02 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld | ||
Product Type Acrylic Adhesive | ||
Application Attaching, Bonding, HVAC | ||
Material Compatibility Polyethylene, Thermoplastic | ||
Colour Black | ||
Product Form Cartridge | ||
Package Type Container | ||
Package Size 45 ml | ||
Setting Time 3h | ||
Cure Time 24 hours | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity Medium | ||
Base Chemical Acrylic | ||
Specific Gravity 1.02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M epoxy adhesive offers a reliable solution for bonding a variety of materials, ensuring strong and Durable connections. Its unique formulation allows for flexibility in applications, making it Ideal for challenging environments.
Fast-setting properties provide quick handling strength after application
High shear strength supports static loads for enhanced durability
Designed to Flex for adaptability in varying environmental conditions
Maintains performance under vibration and impact for long-lasting bonds