Tesa Transparent 4122 Packing Tape, 66 m x 19mm
- RS Stock No.:
- 665-020
- Mfr. Part No.:
- 04122-00005-00
- Brand:
- Tesa
Subtotal (1 unit)*
$15.90
(exc. GST)
$17.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.90 |
*price indicative
- RS Stock No.:
- 665-020
- Mfr. Part No.:
- 04122-00005-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 88μm | |
| Colour | Transparent | |
| Dispenser Type | Automatic, Manual | |
| Elongation at Break | 100% | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2N/cm | |
| Trade Name | 4122 | |
| Tensile Strength | 65N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 19mm | ||
Length 66m | ||
Thickness 88μm | ||
Colour Transparent | ||
Dispenser Type Automatic, Manual | ||
Elongation at Break 100% | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2N/cm | ||
Trade Name 4122 | ||
Tensile Strength 65N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 66m Length, 19mm Width - 04122-00005-00
This packing tape is a clear sealing solution designed for secure closure of parcels and boxes in industrial and shipping environments. It combines a PVC film backing with a natural rubber adhesive to provide consistent stick and flexibility suitable for mechanised or hand-applied dispensing.
Features and Benefits:
• 2N/cm adhesion provides dependable bond to carton surfaces
• 65N/cm tensile strength resists breakage under load
• 100% elongation at break allows for stress absorption
• 88μm thickness delivers robust film durability
• Compatible with manual and automatic dispensers for workflow versatility
• 65N/cm tensile strength resists breakage under load
• 100% elongation at break allows for stress absorption
• 88μm thickness delivers robust film durability
• Compatible with manual and automatic dispensers for workflow versatility
Applications
• Suitable for sealing shipping cartons and pallet stabilisation
• Ideal for high-volume packing lines using automatic dispensers
• Used with hand dispensers for smaller packing stations
• Can be used for transparent overwrap where Visual inspection needed
• Suitable for industrial despatch and warehouse operations
• Ideal for high-volume packing lines using automatic dispensers
• Used with hand dispensers for smaller packing stations
• Can be used for transparent overwrap where Visual inspection needed
• Suitable for industrial despatch and warehouse operations
What backing material gives the tape its clarity and tear resistance?
The backing is a polyvinyl chloride film that combines transparency with mechanical strength.
How does the adhesive perform on corrugated board surfaces?
The natural rubber adhesive provides 2N/cm peel strength, promoting secure adhesion to typical carton substrates.
Will the tape stretch under tension during transit?
The tape can elongate up to 100% before breaking, allowing it to absorb shocks without immediate rupture.
What options exist for dispensing this tape in busy packing areas?
It is suited to both manual and automatic dispensers, enabling use in handheld or machine-fed applications.
What roll and width specifications determine coverage per spool?
Each roll measures 66m in length and 19mm in width, providing predictable coverage for packing tasks.
- RS Stock No. 0665015
- Mfr. Part No. 04101-00010-02
Each
$19.35
- RS Stock No. 0665019
- Mfr. Part No. 04122-00003-00
Each
$10.87
- RS Stock No. 1112296
- Mfr. Part No. 04104-00015-00
Each
$15.78
- RS Stock No. 0665021
- Mfr. Part No. 04122-00006-00
Each
$21.51
Related links
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 12mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4104 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4101 Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Transparent 66 m x 19mm












