Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- RS Stock No.:
- 207-671
- Mfr. Part No.:
- 04204-00010-05
- Brand:
- Tesa
Subtotal (1 unit)*
$7.90
(exc. GST)
$8.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.90 |
*price indicative
- RS Stock No.:
- 207-671
- Mfr. Part No.:
- 04204-00010-05
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 52μm | |
| Colour | Transparent | |
| Pre-printed | Yes | |
| Dispenser Type | Desk Dispenser | |
| Elongation at Break | 150% | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 3.2N/cm | |
| Tensile Strength | 50N/cm | |
| Trade Name | 4204 | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 19mm | ||
Length 66m | ||
Thickness 52μm | ||
Colour Transparent | ||
Pre-printed Yes | ||
Dispenser Type Desk Dispenser | ||
Elongation at Break 150% | ||
Adhesive Material Acrylic | ||
Adhesion Strength 3.2N/cm | ||
Tensile Strength 50N/cm | ||
Trade Name 4204 | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa transparent packaging tape can be used on all common desk dispensers. This tape is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly.
The ageing stability allows long storage times for the sealed boxes
Reduces the risk of adhesive residues after removal.
- RS Stock No. 0207678
- Mfr. Part No. 04204-00116-00
Each
$7.37
- RS Stock No. 1112311
- Mfr. Part No. 04204-00010-00
Each
$8.79
- RS Stock No. 0665015
- Mfr. Part No. 04101-00010-02
Each
$19.35
- RS Stock No. 0207656
- Mfr. Part No. 04204-00008-05
Each
$6.51
Related links
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packing Tape, 66 m x 12mm
- Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- Tesa Transparent 4204 Packing Tape, 66 m x 15mm
- Tesa Transparent Tesa 4204 PV0 Packing Tape, 33 m x 19mm
- Tesa Transparent 4204 Packaging Tape, 66 m x 25mm
- Tesa Transparent Tesa 4101 Packing Tape, 66 m x 19mm
- Tesa White 66 m x 19mm












