Teltonika SWM280000200 Managed 28 Port Switch Power Over Ethernet

N

Subtotal (1 unit)*

$827.70

(exc. GST)

$910.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$827.70

*price indicative

RS Stock No.:
735-320
Mfr. Part No.:
SWM280000200
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Number of Ports

28

Product Type

Switch

Switch Type

Managed

Power Over Ethernet

Yes

Network Speed

1000Mbps

Number of SFP Ports

4

Model Number

SWM280000200

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

24

Height

44mm

Standards/Approvals

UKCA

Depth

234mm

Width

483mm

COO (Country of Origin):
LT
The Teltonika switch is designed for robust networking solutions. It delivers Advanced connectivity options while ensuring reliability in industrial and enterprise environments.

Supports 24 x ETH ports with 10/100/1000 Mbps capacity for versatile networking

Includes 4 x SFP ports enabling Fibre connectivity for extended range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy