Netgear GS748T-600EUS Managed 48 Port Gigabit Switch
- RS Stock No.:
- 567-157
- Mfr. Part No.:
- GS748T-600EUS
- Brand:
- Netgear
Subtotal (1 unit)*
$1,191.56
(exc. GST)
$1,310.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,191.56 |
*price indicative
- RS Stock No.:
- 567-157
- Mfr. Part No.:
- GS748T-600EUS
- Brand:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Product Type | Gigabit Switch | |
| Number of Ports | 48 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 48 | |
| Model Number | GS748T-600EUS | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Height | 43mm | |
| Depth | 257mm | |
| Standards/Approvals | RCM, VCCI Class A, KC, FCC Part 15, CE, BSMI, UKCA | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Product Type Gigabit Switch | ||
Number of Ports 48 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 48 | ||
Model Number GS748T-600EUS | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Height 43mm | ||
Depth 257mm | ||
Standards/Approvals RCM, VCCI Class A, KC, FCC Part 15, CE, BSMI, UKCA | ||
Width 440mm | ||
- COO (Country of Origin):
- VN
The Netgear 48-Port Gigabit Ethernet Smart Switch features 2 Copper/SFP Combo Ports and 2 Dedicated SFP Ports, providing flexible connectivity options. It supports a maximum of 16K MAC entries, has a 2MB buffer size, and allows up to 256 VLANs, ensuring efficient network management and scalability.
VLAN routing supported
Dynamic VLAN assignment enabled
MLD snooping supported
Static route configuration available
Thick-Film Chip Resistor, RK73H Series
(1005 size, 1%) Standard Reel
Related links
- Network Switches
- Trendnet TPE-1021WS Managed, Smart 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RG262i Managed 26 Port Gigabit Switch
- D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Ethernet Switch
- MOXA PWR-LV-NP Managed 48 Port DC/DC Power Supply Modules Power Over Ethernet
- MOXA PWR-LV-P48 Managed 48 Port DC/DC Power Supply Modules Power Over Ethernet
- MOXA PWR-HV-P48 Managed 48 Port DC/DC Power Supply Modules Power Over Ethernet
- ABUS Security-Center ITAC10101 Gigabit 4 Port Gigabit Switch Power Over Ethernet
