Planet WGS-804HPT Managed Switch 8 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 284-2977
- Distrelec Article No.:
- 300-80-984
- Mfr. Part No.:
- WGS-804HPT
- Brand:
- Planet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$267.30
(exc. GST)
$294.03
(inc. GST)
- RS Stock No.:
- 284-2977
- Distrelec Article No.:
- 300-80-984
- Mfr. Part No.:
- WGS-804HPT
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Model Number | WGS-804HPT | |
| Standards/Approvals | RoHS | |
| Depth | 25mm | |
| Height | 134mm | |
| Width | 148mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Model Number WGS-804HPT | ||
Standards/Approvals RoHS | ||
Depth 25mm | ||
Height 134mm | ||
Width 148mm | ||
- COO (Country of Origin):
- TW
The industrial 8-port 10/100/1000T wall-mounted managed switch with 4-port PoE+ capability. It is designed to operate reliably in harsh environments with a wide operating temperature range of -40 to 75 Degree Celsius. With its IPv6/IPv4 dual stack management, intelligent Layer 2 management functions, and user-friendly interface, this switch is a reliable solution for various network applications. Its compact and rugged IP30 metal housing provides protection against electromagnetic interference and heavy electrical surges.
IPv6/IPv4 dual stack management
Intelligent Layer 2 management functions
User-friendly interface for easy management
Compact and rugged IP30 metal housing for protection against electromagnetic interference and heavy electrical surges
Support for VLAN, QoS, and security protocols to ensure efficient traffic control and network security
Related links
- Planet WGS-5225-8MT Managed 8 Port Industrial Ethernet Switch
- Planet WGS-810 Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH 2608 PN Managed Switch 8 Port Industrial Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH 2708 Managed Switch 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet WGS-5225-8UP2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8P2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8T2SV Managed Switch 8 Port RJ45 Power Over Ethernet

