RS PRO RS-7717 Unmanaged Switch 16 Port Industrial Ethernet Switch

Subtotal (1 unit)*

$609.51

(exc. GST)

$670.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$609.51

*price indicative

RS Stock No.:
180-411
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ports

16

Product Type

Industrial Ethernet Switch

Switch Type

Unmanaged Switch

Number of RJ-45 Ports

16

Number of SFP Ports

1

Model Number

RS-7717

Standards/Approvals

UL62368-1, UKCA, METL, CE

Height

180mm

Depth

108mm

Width

43mm

COO (Country of Origin):
GB

RS PRO Hardened Industrial Ethernet Switch


Step into the future of industrial networking with the RS PRO Industrial Hubs and Switches. Featuring a hardened 14 x 10/100 + SFP Ethernet switch, these devices are engineered for robust performance in the most demanding environments. With a wide voltage input range of +5V to +30VDC and dual redundant power inputs, you can count on reliable performance and minimized risk of power outages. Encased in an industrial-grade enclosure, these switches are built to withstand extreme conditions, operating flawlessly in temperatures from -40°C to +80°C. Perfect for harsh industrial applications, RS PRO ensures your network remains resilient and dependable.

Features and Benefits


  • Hardened Industrial 14 x 10/100 & 1x SFP Ethernet Switch

  • Enhanced connectivity and flexibility: Higher port count enables flexible network layout and device placement

  • SFP uplink supports fibre optic connectivity

  • SFP Port Power Overcurrent protection: ensures compatibility with existing fibre optic infrastructure for seamless integration

  • Integrated DIN-rail mount with grounding - includes MK-103 DIN Rail clip for mounting options: 2 different heights and 180° rotation

  • Wide voltage input range (+5V to +30VDC) and dual redundant power inputs - ensures reliability and reduces the risk of power outages

  • Industrial hardened enclosure and wide operating temperature range (-40°C to +80°C /- 40°F to +176°F) - reliable operation in harsh environment

  • Specifications


  • Switch Type: Ethernet Unmanaged Switch

  • Number of Ports: 16

  • Protocol Type: 14 x Ethernet 10/100 2 x 1000Mbps & 1 SFP

  • Transmission Length: 100m

  • Transmission Speed: 10/100/1000Mbit/s

  • RJ45 Ports: 16

  • Number of Fibre-Optic Ports: 1

  • Housing: Metal with DIN Rail Mounting Clip

  • Maximum Supply Voltage: 30 V DC

  • Nominal Supply Voltage: 5 to 30VDC

  • Minimum Supply Voltage: 5VDC

  • Power Consumption: 7.52W

  • Applications


  • Local Area Networks (LANs)

  • Data Centres

  • Office Networks

  • Industrial Networks

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy