RS PRO RS-7617 Unmanaged 16 Port Network Switch
- RS Stock No.:
- 180-410
- Brand:
- RS PRO
Subtotal (1 unit)*
$623.19
(exc. GST)
$685.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.19 |
*price indicative
- RS Stock No.:
- 180-410
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Network Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 16 | |
| Model Number | RS-7617 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Network Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 16 | ||
Model Number RS-7617 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Hardened Industrial Ethernet Switch
Step into the future of industrial networking with the RS PRO Industrial Hubs and Switches. Featuring a hardened 16 x 10/100 + SFP Ethernet switch, these devices are engineered for robust performance in the most demanding environments. With a wide voltage input range of +5V to +30VDC and dual redundant power inputs, you can count on reliable performance and minimized risk of power outages. Encased in an industrial-grade enclosure, these switches are built to withstand extreme conditions, operating flawlessly in temperatures from -40°C to +80°C. Perfect for harsh industrial applications, RS PRO ensures your network remains resilient and dependable.
Features and Benefits
Specifications
Applications
Related links
- Brainboxes SW-7617 Unmanaged 16 Port Network Switch
- Brainboxes SW-7016 Unmanaged 16 Port Network Switch
- Brainboxes SW-7416 Unmanaged 16 Port Network Switch
- Trendnet TPE-TG160G (UK) Unmanaged 16 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 16 Port Network Switch
- HARTING Unmanaged 16 Port Ethernet Switch
- RS PRO Unmanaged 16 Port Ethernet Switch
- WAGO 852-1116 Unmanaged 16 Port Switch
