RS PRO Ethernet Unmanaged Switch 8 Port Network Switch

Subtotal (1 unit)*

$336.97

(exc. GST)

$370.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.97

*price indicative

RS Stock No.:
694-306
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Network Switch

Number of Ports

8

Power Over Ethernet

No

Switch Type

Ethernet Unmanaged Switch

Network Speed

10Mbit/s, 100Mbit/s, 1000Mbit/s

Number of RJ-45 Ports

8

Desktop/Rack Mount

DIN Rail

Depth

114.9mm

Standards/Approvals

ANSI-ESD S20.20:2021, CE, RoHS, REACH, UKCA, UL62368-1, WEEE

Height

99.3mm

Width

41.3mm

COO (Country of Origin):
GB

RS PRO 8 Port Ethernet Unmanaged Network Switch


The RS PRO 8 Port Ethernet Unmanaged Network Switch is designed to facilitate seamless data communication in industrial environments. With its robust construction and support for Power over Ethernet, this switch is Ideal for powering devices such as IP cameras and wireless access points, ensuring efficient network management.

Features and Benefits


8 RJ45 Ports: Allows for multiple device connections, enhancing network scalability.
Power over Ethernet (PoE): Simplifies installation by delivering power and data over a single cable.
DIN Rail Mounting: Easy integration into industrial settings, saving space and ensuring secure installation.
Supports 10/100/1000 Mbit/s: Provides flexible network speed options to accommodate various data transfer needs.
Compact Design (114.9 mm x 41.3 mm x 99.3 mm): Fits into tight spaces, making it suitable for constrained environments.
Standards Compliant: Meets ANSI-ESD S20.20:2021, CE, RoHS, REACH, UKCA, UL62368-1, and WEEE standards, ensuring safety and reliability.

Applications


Industrial automation
Security and surveillance systems
Telecommunications
Data centres

Additional Information


Key standards: ANSI-ESD S20.20:2021, CE, RoHS, REACH, UKCA, UL62368-1, WEEE
This network switch is a reliable choice for enhancing connectivity in various industrial applications, offering both performance and compliance with essential standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy