TP-Link LS105GP Network 4 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$118.81

(exc. GST)

$130.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.81

*price indicative

RS Stock No.:
638-005
Mfr. Part No.:
LS105GP
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Number of Ports

4

Product Type

Network Switch

Switch Type

Network

Power Over Ethernet

Yes

Network Speed

100Mbps

Number of SFP Ports

1

Model Number

LS105GP

Standards/Approvals

IEEE802.3af, IEEE802.3at, IEEE802.3i, IEEE802.3u, RoHS, IEEE802.3x, FCC, IEEE802.1p, IEEE802.3ab, CE, EEE 802.3z

COO (Country of Origin):
CN
The TP-Link 5 port Unmanaged Gigabit desktop switch featuring 4 Power over Ethernet Plus ports, ideal for small to medium-sized businesses or home offices. It delivers up to 30W per PoE+ port, with a total power budget of 65W, supporting devices like IP cameras, access points, and IP phones. The switch offers plug-and-play installation, fanless operation for silent performance, and a durable metal casing for reliability.

Up to 250 m PoE Transmission

PoE Auto Recovery

Silent Operation

Reliable Hardware Design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy