ABB 1TVC DOL Starter, DOL, 230V ac, 7.5 kW, 3 Phase, IP55
- RS Stock No.:
- 811-0786
- Mfr. Part No.:
- 1TVC230072S5699
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$623.66
(exc. GST)
$686.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.66 |
*price indicative
- RS Stock No.:
- 811-0786
- Mfr. Part No.:
- 1TVC230072S5699
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 7.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| IP Rating | IP55 | |
| Overall Length | 184mm | |
| Maximum Voltage | 230V ac | |
| Standards/Approvals | No | |
| Overall Width | 184mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 180mm | |
| Series | 1TVC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 7.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
IP Rating IP55 | ||
Overall Length 184mm | ||
Maximum Voltage 230V ac | ||
Standards/Approvals No | ||
Overall Width 184mm | ||
Hazardous Area Certification No | ||
Overall Depth 180mm | ||
Series 1TVC | ||
RoHS Status: Exempt
1TVC Reversing DOL Starter in Steel Enclosure IP55
Direct-on-Line (DOL) starters supplied within a steel enclosure rated to IP55
DOL starters are available in both 230V single phase and 400V three phase
Installation is made much simpler thanks to ample cabling space
Combined contactor/overload assembly can be removed from the DIN rail to make installation easier
Sleek modern style
Note
Please note that the starter is not supplied with an overload. This series accepts the TF42 overload range, for example stock number 711-6613
Related links
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP55