ABB 1TVC DOL Starter, DOL, 400V, 5 kW, 3 Phase, IP55
- RS Stock No.:
- 811-0770
- Mfr. Part No.:
- 1TVC400051S5699
- Brand:
- ABB
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 811-0770
- Mfr. Part No.:
- 1TVC400051S5699
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DOL Starter | |
| Power Rating | 5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| IP Rating | IP55 | |
| Overall Length | 184mm | |
| Maximum Voltage | 400V | |
| Hazardous Area Certification | No | |
| Overall Width | 184mm | |
| Standards/Approvals | No | |
| Overall Depth | 180mm | |
| Series | 1TVC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DOL Starter | ||
Power Rating 5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
IP Rating IP55 | ||
Overall Length 184mm | ||
Maximum Voltage 400V | ||
Hazardous Area Certification No | ||
Overall Width 184mm | ||
Standards/Approvals No | ||
Overall Depth 180mm | ||
Series 1TVC | ||
RoHS Status: Exempt
ABB DOL Starter, 3 Phase, IP55 - 1TVC400051S5699
This DOL starter is a key element for managing electric motors in industrial environments. With a power rating of 5kW and operating at 500V, it accommodates three-phase systems. The IP55 rating makes it suitable for various conditions, and the robust enclosure allows for seamless integration into electrical control panels.
Features & Benefits
• Automatic operation for simplified motor management
• 5kW rating caters to medium-sized motors
• 500V compatibility with most systems
• IP55 rating offers protection from dust and water
• Compact design enables efficient use of space
Applications
• Suitable for motor control in manufacturing processes
• Used in HVAC systems for effective performance
• Applicable for conveyor systems in logistics and production
• Employed in pumps for fluid transfer tasks
Can it operate in harsh environmental conditions?
Yes, it has an IP55 rating for protection.
Will it support three-phase motors?
Yes, it is designed for three-phase operations.
Is it suitable for medium-sized motor applications?
Yes, the 5kW power rating makes it appropriate.
Can it be installed within an electrical control panel?
Yes, its compact design allows for straightforward integration.
Related links
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- Eaton XDRP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55