ABB 1TVC DOL Starter, DOL, 400V, 7.5 kW, 3 Phase, IP55
- RS Stock No.:
- 811-0789
- Mfr. Part No.:
- 1TVC230071S5699
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-0789
- Mfr. Part No.:
- 1TVC230071S5699
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| IP Rating | IP55 | |
| Overall Length | 184mm | |
| Maximum Voltage | 400V | |
| Overall Width | 184mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 1TVC | |
| Overall Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
IP Rating IP55 | ||
Overall Length 184mm | ||
Maximum Voltage 400V | ||
Overall Width 184mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 1TVC | ||
Overall Depth 180mm | ||
RoHS Status: Exempt
ABB DOL Starter, 7.5kW Power Rating, 184mm Overall Length - 1TVC230071S5699
This DOL starter is a key component of electrical motor control systems, engineered for efficiency and dependability in various industrial contexts. With a power rating of 7.5kW and a robust IP55-rated enclosure, it offers optimal protection against dust and water ingress. The device measures 184mm in length, width, and 180mm in depth, ensuring it is compact yet effective for motor starting duties.
Features & Benefits
• Automatic motor functionality enhances operational efficiency
• 250V motor starter suitable for diverse applications
• 3-phase starter accommodates a range of motor configurations
• IP55 rating provides protection from environmental factors
• User-friendly design for seamless integration into control systems
• Overload protection features contribute to enhanced safety
Applications
• Starting and stopping motors in automation systems
• Controlling pumps and fans in industrial environments
• Suitable for machinery requiring frequent motor restarts
• Applicable in HVAC systems needing precise electrical control
• Utilised in processing lines for material handling
Will it support three-phase motor installations?
Yes, it is designed specifically for three-phase applications.
Is it easy to integrate with existing control systems?
Yes, its design allows for straightforward integration.
Can it handle continuous motor operation?
Yes, it is suitable for continuous operation in various tasks.
Is there overload protection included?
Yes, it features reliable overload protection capabilities.
- RS Stock No. 8110764
- Mfr. Part No. 1TVC230070S5699
Each
$271.69
- RS Stock No. 8110773
- Mfr. Part No. 1TVC400070S5699
Each
$156.71
- RS Stock No. 8110795
- Mfr. Part No. 1TVC400072S5699
Each
$387.65
- RS Stock No. 8110786
- Mfr. Part No. 1TVC230072S5699
Each
$690.55
Related links
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55





